Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number HFL130CT-ND
Quantity Available 3.350
Can ship immediately
Manufacturer

Manufacturer Part Number

FH12-30S-0.5SV(55)

Description CONN FFC VERT 30POS 0.50MM SMD
Expanded Description 30 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FH12 Series Catalog
Product Training Modules FH12 - 1mm & 0.5mm FPC/FFC connectors
Featured Product FH12 Series
FFC/FPC Connectors
PCN Obsolescence/ EOL FH12-SV/FH12-SVA Series Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 75 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH12
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.142" (3.60mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H125145TR-ND FH12-30S-0.5SVA(54) Hirose Electric Co Ltd Tape & Reel (TR) ? 0
1,11864 1.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH12-30S-0.5SV(55)
HFL130CT

16:01:39 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,83100 18,31
25 1,71960 42,99
50 1,64480 82,24
100 1,57010 157,01
250 1,42052 355,13
500 1,30838 654,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFL130TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,01952
  • Digi-Reel® ? : HFL130DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback