Add To Favorites
Product Overview
Digi-Key Part Number HR845CT-ND
Quantity Available 22.591
Can ship immediately
Manufacturer

Manufacturer Part Number

DM1AA-SF-PEJ(21)

Description CONN SD CARD PUSH-PUSH R/A SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DM1 Series Datasheet
Catalog Page 513 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM1
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DM1AA-SF-PEJ(21)
HR845CT

06:26:57 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,87000 38,70
25 3,54720 88,68
50 3,38600 169,30
100 3,22470 322,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR845TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 2,56507
  • Digi-Reel® ? : HR845DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback