Add To Favorites
Product Overview
Digi-Key Part Number H10394CT-ND
Quantity Available 5.051
Can ship immediately
Manufacturer

Manufacturer Part Number

DF9B-31S-1V(32)

Description CONN RECEPT 31POS 1MM SMD TIN
Expanded Description 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF9B-31S-1V(32)
H10394CT

14:46:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,66100 16,61
25 1,55920 38,98
50 1,49120 74,56
100 1,42340 142,34
250 1,28780 321,95
500 1,18614 593,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10394TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,92426
  • Digi-Reel® ? : H10394DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback