Add To Favorites
Product Overview
Digi-Key Part Number H1933CT-ND
Quantity Available 71.660
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A-1822SCF(51)

Description CONN SOCKET 18-22AWG CRIMP TIN
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF5(A) Series
Product Training Modules Wire-to-Board Connector
Catalog Page 107 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF5A-1822SCF(51)
H1933CT

03:43:51 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13100 1,31
25 0,09720 2,43
50 0,08320 4,16
100 0,08040 8,04
250 0,06932 17,33
500 0,06654 33,27
1.000 0,05823 58,23
2.500 0,05268 131,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H1933TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,04537
Send Feedback