Add To Favorites
Product Overview
Digi-Key Part Number H11629CT-ND
Quantity Available 8.605
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C-60DS-0.4V(51)

Description CONN RCPT 60POS 0.4MM SMD GOLD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11629CT

04:42:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,05900 10,59
25 0,99680 24,92
50 0,95540 47,77
100 0,91380 91,38
250 0,83072 207,68
500 0,74764 373,82
1.000 0,66458 664,58
2.500 0,60227 1.505,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11629TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,52864
  • Digi-Reel® ? : H11629DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback