Add To Favorites
Product Overview
Digi-Key Part Number H11628CT-ND
Quantity Available 25.541
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C-60DP-0.4V(51)

Description CONN HDR 60POS 0.4MM SMD GOLD
Expanded Description 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11628CT

22:42:32 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,05000 10,50
25 0,98840 24,71
50 0,94720 47,36
100 0,90590 90,59
250 0,82352 205,88
500 0,74116 370,58
1.000 0,65881 658,81
2.500 0,59704 1.492,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11628TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,52405
  • Digi-Reel® ? : H11628DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback