Add To Favorites
Product Overview
Digi-Key Part Number H11907CT-ND
Quantity Available 6.453
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C(2.0)-60DS-0.4V(51)

Description CONN RCPT 60POS 0.4MM SMD GOLD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 2mm
Height Above Board 0.077" (1.95mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF40C(2.0)-60DS-0.4V(51)
H11907CT

08:56:26 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,25700 12,57
25 1,18320 29,58
50 1,13380 56,69
100 1,08450 108,45
250 0,98588 246,47
500 0,88730 443,65
1.000 0,78871 788,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11907TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,64979
  • Digi-Reel® ? : H11907DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback