Add To Favorites
Product Overview
Digi-Key Part Number H11879CT-ND
Quantity Available 3.508
Can ship immediately
Manufacturer

Manufacturer Part Number

DF23C-30DS-0.5V(51)

Description CONN RECEPT 30POS DUAL 0.5MM SMD
Expanded Description 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF23
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF23C-30DS-0.5V(51)
H11879CT

05:15:42 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,86500 8,65
25 0,81320 20,33
50 0,77960 38,98
100 0,74560 74,56
250 0,67780 169,45
500 0,61002 305,01
1.000 0,54223 542,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11879TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,46213
  • Digi-Reel® ? : H11879DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback