Add To Favorites
Product Overview
Digi-Key Part Number H10727CT-ND
Quantity Available 9.311
Can ship immediately
Manufacturer

Manufacturer Part Number

DF20F-20DP-1V(56)

Description CONN HEADER 20POS DUAL SMD GOLD
Expanded Description 20 Positions Header Connector 0.039" (1.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Shrouding Shrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF20F-20DP-1V(56)
H10727CT

08:34:15 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
10 2,34000 23,40
25 2,19720 54,93
50 2,10180 105,09
100 2,00620 200,62
250 1,81512 453,78
500 1,67182 835,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10727TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,30272
  • Digi-Reel® ? : H10727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback