Add To Favorites
Product Overview
Digi-Key Part Number H3831CT-ND
Quantity Available 25.322
Can ship immediately
Manufacturer

Manufacturer Part Number

DF1B-2428PCF

Description CONN PIN CRIMP 24-28AWG TIN
Expanded Description Contact Crimp Pin 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF1B Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF1B Series
Catalog Page 104 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF1B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF1B-2428PCF
H3831CT

07:38:18 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10300 1,03
25 0,07640 1,91
50 0,06560 3,28
100 0,06320 6,32
250 0,05452 13,63
500 0,05234 26,17
1.000 0,04579 45,79
2.500 0,04144 103,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3831TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03469
  • Bag : H3831-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.486 - Immediate
  • Unit Price: 0,13000
Send Feedback