Add To Favorites
Product Overview
Digi-Key Part Number H3830CT-ND
Quantity Available 74.291
Can ship immediately
Manufacturer

Manufacturer Part Number

DF1B-2022SCFA

Description CONN SOCKET CRIMP 20-22AWG GOLD
Expanded Description Contact Crimp Socket 20-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF1B Series Datasheet
DF1B-2022SCFA Drawing
DF1B-2022SCFA Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF1B Series
Catalog Page 104 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF1B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF1B-2022SCFA
H3830CT

10:25:25 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17600 1,76
25 0,14960 3,74
50 0,13080 6,54
100 0,12150 12,15
250 0,10748 26,87
500 0,10280 51,40
1.000 0,08411 84,11
2.500 0,07710 192,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3830TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,06160
  • Bag : H3830-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.160 - Immediate
  • Unit Price: 0,23000
Send Feedback