Add To Favorites
Product Overview
Digi-Key Part Number H12153CT-ND
Quantity Available 50.101
Can ship immediately
Manufacturer

Manufacturer Part Number

DF19A-2830SCFA

Description CONN SOCKET 28-30AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 28-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF19 Series Datasheet
DF19A-2830SCFA Drawing
DF19A-2830SCFA Spec
Product Training Modules Wire-to-Board Connector
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-30 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H12153CT

16:54:42 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12000 1,20
25 0,09000 2,25
50 0,07720 3,86
100 0,07450 7,45
250 0,06420 16,05
500 0,06162 30,81
1.000 0,05392 53,92
2.500 0,04878 121,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H12153TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,04085
Send Feedback