Add To Favorites
Product Overview
Digi-Key Part Number H10331-ND
Quantity Available 1.598
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14A-15P-1.25H(55)

Description CONN HEADER 15POS 1.25MM R/A SMD
Expanded Description 15 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names *DF14A-15P-1.25H(55)
DF14A15P125H55
H10331

05:10:10 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,83400 18,34
50 1,64700 82,35
100 1,57220 157,22
250 1,42244 355,61
500 1,31012 655,06
1.000 1,12297 1.122,97
2.500 1,04810 2.620,25
5.000 0,99570 4.978,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback