Add To Favorites
Product Overview
Digi-Key Part Number H10313-ND
Quantity Available 2.730
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-30P-1.25H(55)

Description CONN HEADER 30POS 1.25MM R/A SMD
Expanded Description 30 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 30
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 56
Other Names *DF14-30P-1.25H(55)
DF1430P125H55
H10313

15:33:04 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,59900 25,99
50 2,27420 113,71
100 2,16600 216,60
250 1,89520 473,80
500 1,84106 920,53
1.000 1,57032 1.570,32
2.500 1,46202 3.655,04
5.000 1,40787 7.039,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback