Add To Favorites
Product Overview
Digi-Key Part Number H10304-ND
Quantity Available 1.671
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-15P-1.25H(25)

Description CONN HEADER 15POS 1.25MM R/A SMD
Expanded Description 15 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *DF14-15P-1.25H(25)
DF1415P125H25
H10304

10:47:59 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,60100 16,01
50 1,43780 71,89
100 1,37240 137,24
250 1,24168 310,42
500 1,14366 571,83
1.000 0,98028 980,28
2.500 0,91493 2.287,32
5.000 0,86918 4.345,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback