Add To Favorites
Product Overview
Digi-Key Part Number H3436-ND
Quantity Available 4.964
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-6P-1.25V(50)

Description CONN HEADER 6POS 1.25MM SMD GOLD
Expanded Description 6 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 39
Other Names *DF13C-6P-1.25V(50)
DF13C6P125V50
H3436

09:25:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,88100 8,81
50 0,79480 39,74
100 0,76020 76,02
250 0,69104 172,76
500 0,62196 310,98
1.000 0,55284 552,84
2.500 0,50102 1.252,54
5.000 0,48374 2.418,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback