Add To Favorites
Product Overview
Digi-Key Part Number H3434-ND
Quantity Available 10.259
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-4P-1.25V(50)

Description CONN HEADER 4POS 1.25MM SMD GOLD
Expanded Description 4 Positions Header Connector 0.049" (1.25mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names *DF13C-4P-1.25V(50)
DF13C4P125V50
H3434

10:59:19 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,71400 7,14
50 0,64420 32,21
100 0,61620 61,62
250 0,56016 140,04
500 0,50414 252,07
1.000 0,44813 448,13
2.500 0,40612 1.015,29
5.000 0,39211 1.960,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback