Add To Favorites
Product Overview
Digi-Key Part Number H3370-ND
Quantity Available 3.800
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13A-5P-1.25H(20)

Description CONN HEADER 5POS 1.25MM R/A TIN
Expanded Description 5 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 96 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names *DF13A-5P-1.25H(20)
DF13A5P125H20
H3370

04:29:18 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,48900 4,89
50 0,39160 19,58
100 0,37530 37,53
250 0,34264 85,66
500 0,32634 163,17
1.000 0,26922 269,22
2.500 0,24475 611,87
5.000 0,23659 1.182,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback