Add To Favorites
Product Overview
Digi-Key Part Number H3381-ND
Quantity Available 1.296
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13A-3P-1.25H(50)

Description CONN HEADER 3POS 1.25MM R/A SMD
Expanded Description 3 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13A-3P-1.25H(50) Spec Sheet
DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 96 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 57
Other Names *DF13A-3P-1.25H(50)
DF13A3P125H50
H3381

01:14:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61200 6,12
50 0,55180 27,59
100 0,52790 52,79
250 0,47992 119,98
500 0,43192 215,96
1.000 0,38392 383,92
2.500 0,34793 869,82
5.000 0,33593 1.679,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback