Add To Favorites
Product Overview
Digi-Key Part Number H3368-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13A-3P-1.25H(20)

Description CONN HEADER 3POS 1.25MM R/A TIN
Expanded Description 3 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 57
Other Names *DF13A-3P-1.25H(20)
DF13A3P125H20
H3368

09:34:53 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,36800 3,68
50 0,29460 14,73
100 0,28230 28,23
250 0,25772 64,43
500 0,24544 122,72
1.000 0,20249 202,49
2.500 0,18408 460,20
5.000 0,17794 889,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback