Add To Favorites
Product Overview
Digi-Key Part Number H2210-ND
Quantity Available 1.711
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-5P-1.25V(20)

Description CONN HEADER 5POS 1.25MM SMD TIN
Expanded Description 5 Positions Header Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names *DF13-5P-1.25V(20)
DF13-5P-1.25V
DF13-5P-1.25V20
DF135P125V20
H2210

12:45:53 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,47600 4,76
50 0,38100 19,05
100 0,36500 36,50
250 0,33328 83,32
500 0,31742 158,71
1.000 0,26187 261,87
2.500 0,23807 595,17
5.000 0,23013 1.150,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback