Add To Favorites
Product Overview
Digi-Key Part Number H121936CT-ND
Quantity Available 2.917
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-5P-1.25H(51)

Description CONN HEADER 5POS 1.25MM R/A SMD
Expanded Description 5 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H121936CT

20:34:21 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,05000 10,50
25 0,98840 24,71
50 0,94720 47,36
100 0,90590 90,59
250 0,82352 205,88
500 0,74116 370,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121936TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59892
  • Digi-Reel® ? : H121936DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.917 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : H3353-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.086 - Immediate
  • Unit Price: 0,92000
Send Feedback