Add To Favorites
Product Overview
Digi-Key Part Number H3307-ND
Quantity Available 4.293
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-4P-1.25DSA(50)

Description CONN HEADER 4POS 1.25MM GOLD
Expanded Description 4 Positions Header, Shrouded Connector 0.049" (1.25mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features Board Guide
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names *DF13-4P-1.25DSA(50)
DF134P125DSA50
H3307

21:07:52 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,63300 6,33
50 0,50680 25,34
100 0,48570 48,57
250 0,44344 110,86
500 0,42232 211,16
1.000 0,34841 348,41
2.500 0,31674 791,84
5.000 0,30618 1.530,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback