Add To Favorites
Product Overview
Digi-Key Part Number H2219-ND
Quantity Available 4.546
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-2P-1.25H(20)

Description CONN HEADER 2POS 1.25MM R/A TIN
Expanded Description 2 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 67
Other Names *DF13-2P-1.25H(20)
DF13-2P-1.25H
DF13-2P-1.25H20
DF132P125H20
H2219

02:47:31 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,37600 3,76
50 0,30040 15,02
100 0,28790 28,79
250 0,26288 65,72
500 0,25034 125,17
1.000 0,20249 202,49
2.500 0,18408 460,20
5.000 0,17794 889,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF13-2P-1.25H(21)-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,21651
Send Feedback