Add To Favorites
Product Overview
Digi-Key Part Number H2320-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-12P-1.25DSA

Description CONN HEADER 12POS 1.25MM STR TIN
Expanded Description 12 Positions Header Connector 0.049" (1.25mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF13-12P-1.25DSA
DF1312P125DSA
H2320

02:38:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,67400 6,74
25 0,63440 15,86
50 0,60800 30,40
100 0,58150 58,15
250 0,52864 132,16
500 0,47578 237,89
1.000 0,42291 422,91
2.500 0,38326 958,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback