Add To Favorites
Product Overview
Digi-Key Part Number H11739CT-ND
Quantity Available 1.414
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12D(3.0)-30DP-0.5V(81)

Description CONN HEADER 30POS 3MM SMD 0.5MM
Expanded Description 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12D(3.0)-30DP-0.5V(81)
H11739CT

22:41:59 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,62800 16,28
25 1,52840 38,21
50 1,46200 73,10
100 1,39560 139,56
250 1,26268 315,67
500 1,16300 581,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11739TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,90624
  • Digi-Reel® ? : H11739DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback