Add To Favorites
Product Overview
Digi-Key Part Number H11732CT-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12B-20DS-0.5V(86)

Description CONN RECEPT 20POS SMD 0.5MM
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3.5mm, 4mm, 5mm
Height Above Board 0.106" (2.70mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12B-20DS-0.5V(86)
H11732CT

19:58:14 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80800 8,08
25 0,76000 19,00
50 0,72840 36,42
100 0,69680 69,68
250 0,63348 158,37
500 0,57012 285,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11732TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,46070
  • Digi-Reel® ? : H11732DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback