Add To Favorites
Product Overview
Digi-Key Part Number H11721CT-ND
Quantity Available 4.491
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12B(3.0)-20DS-0.5V(86)

Description CONN RECEPT 20POS 3MM SMD 0.5MM
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12B(3.0)-20DS-0.5V(86)
H11721CT

07:28:20 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,86200 8,62
25 0,81080 20,27
50 0,77700 38,85
100 0,74330 74,33
250 0,67568 168,92
500 0,60812 304,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11721TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42999
  • Digi-Reel® ? : H11721DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback