Add To Favorites
Product Overview
Digi-Key Part Number H11720CT-ND
Quantity Available 3.752
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12B(3.0)-20DP-0.5V(86)

Description CONN HEADER 20POS 3MM SMD 0.5MM
Expanded Description 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12B(3.0)-20DP-0.5V(86)
H11720CT

16:46:00 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,79500 7,95
25 0,74760 18,69
50 0,71640 35,82
100 0,68530 68,53
250 0,62304 155,76
500 0,56074 280,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11720TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45312
  • Digi-Reel® ? : H11720DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback