Add To Favorites
Product Overview
Digi-Key Part Number H5209CT-ND
Quantity Available 21.045
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12A-20DS-0.5V(81)

Description CONN RECEPT 20POS 0.5MM GOLD SMD
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3.5mm, 4mm, 5mm
Height Above Board 0.106" (2.70mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12A-20DS-0.5V(81)
H5209CT

06:04:47 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,25700 12,57
25 1,18320 29,58
50 1,13380 56,69
100 1,08450 108,45
250 0,98588 246,47
500 0,88730 443,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5209TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,71700
  • Digi-Reel® ? : H5209DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback