Add To Favorites
Product Overview
Digi-Key Part Number H5216CT-ND
Quantity Available 2.996
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12-36DS-0.5V(86)

Description CONN RECEPT 36POS 0.5MM GOLD SMD
Expanded Description 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 36
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3.5mm, 4mm, 5mm
Height Above Board 0.106" (2.70mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12-36DS-0.5V(86)
H5216CT

17:23:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,32300 13,23
25 1,24200 31,05
50 1,18800 59,40
100 1,13390 113,39
250 1,02592 256,48
500 0,94494 472,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5216TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,73632
  • Digi-Reel® ? : H5216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback