Add To Favorites
Product Overview
Digi-Key Part Number H5233CT-ND
Quantity Available 4.410
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12(3.5)-50DP-0.5V(86)

Description CONN HEADER 50POS 3.5MM SMD .5MM
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3.5mm
Height Above Board 0.110" (2.80mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12(3.5)-50DP-0.5V(86)
H5233CT

07:41:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,70700 17,07
25 1,60280 40,07
50 1,53300 76,65
100 1,46330 146,33
250 1,32396 330,99
500 1,21942 609,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5233TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,95020
  • Digi-Reel® ? : H5233DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback