Add To Favorites
Product Overview
Digi-Key Part Number H11700CT-ND
Quantity Available 8.167
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12(3.0)-10DS-0.5V(86)

Description CONN RECEPT 10POS 3MM SMD 0.5MM
Expanded Description 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 3mm
Height Above Board 0.087" (2.20mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12(3.0)-10DS-0.5V(86)
H11700CT

08:19:09 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,73900 7,39
25 0,66560 16,64
50 0,59160 29,58
100 0,56690 56,69
250 0,51760 129,40
500 0,49294 246,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11700TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36971
  • Digi-Reel® ? : H11700DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback