Add To Favorites
Product Overview
Digi-Key Part Number H2905-ND
Quantity Available 1.948
Can ship immediately
Manufacturer

Manufacturer Part Number

DF11G-20DP-2V(50)

Description CONN HEADER 20POS 2MM SMD GOLD
Expanded Description 20 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF11
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 17
Other Names *DF11G-20DP-2V(50)
DF11G20DP2V50
H2905

20:56:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,49000 2,49
10 2,26500 22,65
50 2,03340 101,67
100 1,94100 194,10
250 1,75612 439,03
500 1,61746 808,73
1.000 1,38640 1.386,40
2.500 1,29397 3.234,92
5.000 1,22927 6.146,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback