Add To Favorites
Product Overview
Digi-Key Part Number 952-2549-1-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

M20-8760542R

Description 05+05 DIL VERT SMT HDR 350/RL
Expanded Description 10 Positions Header, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets M20-876yyyyR Drawing
M20-87 Datasheet
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series M20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.228" (5.80mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features -
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-2549-1

15:11:12 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,95800 9,58
100 0,82690 82,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-2549-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: 0,68346
  • Digi-Reel® ? : 952-2549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback