Add To Favorites
Product Overview
Digi-Key Part Number GH7392-ND
Quantity Available 261
Can ship immediately
Manufacturer

Manufacturer Part Number

62A22-02-P

Description ENCODER OPT 1/2" 16POS PB PC MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 62A, V, D Series Datasheet
Product Training Modules Optical Encoder
PCN Design/Specification Multiple Devices 30/Oct/2009
PCN Assembly/Origin 62A22 SMT Optics 17/Aug/2009
62A11 Series 13/Jan/2010
Catalog Page 2488 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 62A
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 16
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type PCB, Through Hole
Orientation User Selectable
Termination Style PC Pin
Rotational Life (Cycles Min) 1M
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 62A2202P
GH7392

04:08:53 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 61,97000 61,97
10 54,68000 546,80
25 52,25000 1.306,25
50 40,70640 2.035,32
100 40,09890 4.009,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback