Add To Favorites
Product Overview
Digi-Key Part Number 555-1317-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SHHD003A0A41-SRZ

Description DC/DC CONVERTER 15W 5V 3A
Expanded Description Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SHHD003A0A Series
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Hammerhead™ SHHD003A0A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 555-1317
555-1317-1
555-1317-ND
SHHD003A0A41SRZ

19:49:57 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,00000 18,00
5 17,86200 89,31
10 17,72300 177,23
25 17,44640 436,16
50 16,61580 830,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1317-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: 14,79593
Send Feedback