Add To Favorites
Product Overview
Digi-Key Part Number 555-1081-1-ND
Quantity Available 1.600
Can ship immediately
Manufacturer

Manufacturer Part Number

ATH010A0X3-SRZ

Description CONVE DC/DC 0.75 3.63V @ 10A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 10A 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Austin Lynx II SMT
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin Lynx™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 36W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
 
Additional Resources
Standard Package ? 1
Other Names 555-1081-1

11:37:16 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,89000 14,89
5 14,77000 73,85
10 14,65700 146,57
25 14,43200 360,80
50 13,98080 699,04
100 12,62790 1.262,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1081-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 12,04804
  • Digi-Reel® ? : 555-1081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback