Add To Favorites
Product Overview
Digi-Key Part Number 555-1073-1-ND
Quantity Available 1.216
Can ship immediately
Manufacturer

Manufacturer Part Number

ATH006A0X-SRZ

Description CONVER DC/DC 0.75 3.63V @ 6A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 6A 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Austin Microlynx II SMT
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin MicroLynx™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 21W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 96%
 
Additional Resources
Standard Package ? 1
Other Names 555-1073-1

04:33:04 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,19000 10,19
5 10,11200 50,56
10 10,03500 100,35
25 9,88120 247,03
50 9,57240 478,62
100 8,64610 864,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1073-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 8,24905
  • Digi-Reel® ? : 555-1073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback