Add To Favorites
Product Overview
Digi-Key Part Number 555-1085-1-ND
Quantity Available 2.760
Can ship immediately
Manufacturer

Manufacturer Part Number

ATA016A0X3-SRZ

Description CONVER DC/DC 0.75 5.5V @ 16A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5 V 16A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Austin Superlynx II 12V SMT
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin SuperLynx™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 88W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
 
Additional Resources
Standard Package ? 1
Other Names 555-1085-1

20:46:09 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,40000 17,40
5 17,26200 86,31
10 17,12800 171,28
25 16,86040 421,51
50 16,05740 802,87
100 14,71930 1.471,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1085-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 14,29876
Send Feedback