Add To Favorites
Product Overview
Digi-Key Part Number 555-1140-1-ND
Quantity Available 935
Can ship immediately
Manufacturer

Manufacturer Part Number

APTS030A0X3-SRPHZ

Description CONVERTER DC/DC 0.8 2.75V @ 30A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75 V 30A 6V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 12V Mega TLynxTM Datasheet
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin MegaTLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 2.75 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) - Manufacture Series 82W
Voltage - Isolation -
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 91.8%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 555-1140-1

23:58:30 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,72000 26,72
5 26,51600 132,58
10 26,31000 263,10
25 25,89920 647,48
50 24,66600 1.233,30
100 22,61050 2.261,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1140-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: 21,96450
  • Digi-Reel® ? : 555-1140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback