Add To Favorites
Product Overview
Digi-Key Part Number 865-1260-1-ND
Quantity Available 13.790
Can ship immediately
Manufacturer

Manufacturer Part Number

MB85RS64VPNF-G-JNERE1

Description IC FRAM 64KBIT 20MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MB85RS64V
PCN Assembly/Origin New Package Specifications 12/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fujitsu Electronics America, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format FRAM
Memory Type Non-Volatile
Memory Size 64Kb (8K x 8)
Speed 20MHz
Interface SPI Serial
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 865-1260-1

12:01:12 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,54300 15,43
25 1,50160 37,54
50 1,49380 74,69
100 1,33540 133,54
250 1,33136 332,84
500 1,31158 655,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 865-1260-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 1,14614
  • Digi-Reel® ? : 865-1260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback