Add To Favorites
Product Overview
Digi-Key Part Number 865-1273-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MB85RS512TPNF-G-JNERE1

Description IC FRAM 512KBIT 30MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets FRAM Overview
MB85RS512T
Product Attributes Select All
Categories
Manufacturer

Fujitsu Electronics America, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 512K (64K x 8)
Speed 30MHz
Interface SPI Serial
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 865-1273-1

19:16:20 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,16400 41,64
25 4,07360 101,84
50 4,05080 202,54
100 3,63300 363,30
250 3,61940 904,85
500 3,48612 1.743,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 865-1273-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 3,01310
  • Digi-Reel® ? : 865-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback