Add To Favorites
Product Overview
Digi-Key Part Number 768-1182-1-ND
Quantity Available 1.362
Can ship immediately
Manufacturer

Manufacturer Part Number

FT312D-32L1C-R

Description IC USB HOST CTRL 32-LQFP
Expanded Description USB Controller USB 2.0 UART Interface 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface UART
Standards USB 2.0
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1182-1

12:50:12 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
25 3,80920 95,23
100 3,36100 336,10
250 3,13688 784,22
500 3,02486 1.512,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 768-1184-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.413 - Immediate
  • Unit Price: 3,81000
  • Tape & Reel (TR) ? : 768-1182-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,80080
  • Digi-Reel® ? : 768-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback