Add To Favorites
Product Overview
Digi-Key Part Number 768-1067-1-ND
Quantity Available 5.828
Can ship immediately
Manufacturer

Manufacturer Part Number

FT232BQ-REEL

Description IC USB SERIAL UART 32-QFN
Expanded Description USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series USBmadeEZ-UART
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 4.35 V ~ 5.25 V
Current - Supply 25mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1067-1

22:28:15 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 4,75100 47,51
50 4,41500 220,75
100 4,07920 407,92
250 3,79120 947,80
500 3,55126 1.775,63
1.000 3,16735 3.167,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1067-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,87941
  • Digi-Reel® ? : 768-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback