Add To Favorites
Product Overview
Digi-Key Part Number 1219-1093-1-ND
Quantity Available 1.886
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C08A-USR-T

Description IC EEPROM 8KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 8K (1K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1093-1

21:35:09 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,31500 3,15
25 0,26520 6,63
100 0,21570 21,57
250 0,17868 44,67
500 0,14788 73,94
1.000 0,11091 110,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1093-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,09243
  • Digi-Reel® ? : 1219-1093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.886 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1002-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08682
Send Feedback