Add To Favorites
Product Overview
Digi-Key Part Number MWE6IC9100NBR1CT-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

MWE6IC9100NBR1

Description IC PWR AMP RF LDMOS TO272-14
Expanded Description RF Amplifier IC GSM, EDGE 960MHz TO-272 WB-14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MWE6IC9100NR1/GNR1/NBR1
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 960MHz
P1dB -
Gain 33.5dB
Noise Figure -
RF Type GSM, EDGE
Voltage - Supply 28V
Current - Supply -
Test Frequency -
Package / Case TO-272-14 Variant, Flat Leads
Supplier Device Package TO-272 WB-14
 
Additional Resources
Standard Package ? 1
Other Names MWE6IC9100NBR1CT

12:09:28 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 70,69000 70,69
10 65,91600 659,16
25 61,13960 1.528,49
100 57,31860 5.731,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MWE6IC9100NBR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 65,73002
  • Digi-Reel® ? : MWE6IC9100NBR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback