Add To Favorites
Product Overview
Digi-Key Part Number MW6S010NR1CT-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

MW6S010NR1

Description FET RF 68V 960MHZ TO270-2
Expanded Description RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MW6S010NR1,GNR1
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 960MHz
Gain 18dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 125mA
Power - Output 10W
Voltage - Rated 68V
Package / Case TO-270AA
Supplier Device Package TO-270-2
 
Additional Resources
Standard Package ? 1
Other Names MW6S010NR1CT

16:39:27 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,01000 16,01
10 14,71100 147,11
100 12,42390 1.242,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MW6S010NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 11,84010
  • Digi-Reel® ? : MW6S010NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback