Add To Favorites
Product Overview
Digi-Key Part Number MRF6VP11KHR5CT-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF6VP11KHR5

Description FET RF 2CH 110V 130MHZ NI-1230
Expanded Description RF Mosfet LDMOS (Dual) 50V 150mA 130MHz 26dB 1000W NI-1230
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRF6VP11KHR6
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 562 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 130MHz
Gain 26dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 150mA
Power - Output 1000W
Voltage - Rated 110V
Package / Case NI-1230
Supplier Device Package NI-1230
 
Additional Resources
Standard Package ? 1
Other Names MRF6VP11KHR5CT

17:49:11 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 228,57000 228,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRF6VP11KHR5TR-ND
  • Minimum Quantity: 50
  • Quantity Available: 50 - Immediate
  • Unit Price: 221,91600
  • Digi-Reel® ? : MRF6VP11KHR5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback