Add To Favorites
Product Overview
Digi-Key Part Number MPXV7007GP-ND
Quantity Available 530
Can ship immediately
Manufacturer

Manufacturer Part Number

MPXV7007GP

Description PRESSURE SENSOR SIDE PORT 8-SOP
Expanded Description Pressure Sensor ±1.02 PSI (±7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MPXV7007 Series
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPXV7007
Part Status Active
Pressure Type Compound
Operating Pressure ±1.02 PSI (±7 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.13" (3.17mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure ±10.88 PSI (±75 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 125
Other Names 935325246117

14:38:45 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,68000 12,68
5 12,41600 62,08
10 10,34700 103,47
25 9,57080 239,27
50 9,31200 465,60
100 8,92610 892,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback